Siemens 3RF34 Contactor, 110V, 230 V Coil, 3-Pole, 5.2 A 230V, 2 NO, 600V
- RS Stock No.:
- 156-420
- Mfr. Part No.:
- 3RF3405-2BB24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€189.14
(exc. VAT)
€232.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.14 |
*price indicative
- RS Stock No.:
- 156-420
- Mfr. Part No.:
- 3RF3405-2BB24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 5.2A | |
| Series | 3RF34 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 5.2A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 101mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 5.2A | ||
Series 3RF34 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 5.2A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Depth 101mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for reliable and efficient control in three phase applications. Designed to provide instantaneous switching, it ensures seamless operation across various voltage ranges from 48V to 480V, facilitating consistent performance in demanding environments. The compact dimensions allow for easy installation on a DIN rail, making it an ideal choice for space-constrained areas.
Robust for harsh conditions
High surge voltage resistance
Spring loaded terminals for secure connections
Environmentally friendly and compliant
Wide temperature range for versatility
Related links
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF34 Contactor 230 V ac Coil 9.2 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 9.2 A 110V 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 16 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V ac Coil 5.4 A 230V ac 600V
