Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 40 A 230V, 1 NO, 600V
- RS Stock No.:
- 156-558
- Mfr. Part No.:
- 3RF2340-1AA26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€147.77
(exc. VAT)
€181.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.77 |
*price indicative
- RS Stock No.:
- 156-558
- Mfr. Part No.:
- 3RF2340-1AA26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 40A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 40A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 67mm | |
| Length | 100mm | |
| Depth | 141mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 40A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 40A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 67mm | ||
Length 100mm | ||
Depth 141mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for reliable performance in single phase applications. Designed to handle a wide operational voltage range, it ensures efficient control of electrical loads while maintaining optimal safety standards. The compact design allows for seamless installation, making it ideal for various industrial environments. It excels in energy efficiency, featuring zero point switching that minimises power loss.
Wide voltage range for compatibility
Compact design for confined spaces
Excellent insulation and surge voltage resistance
Withstands harsh environmental conditions
Complies with electromagnetic compatibility standards
Related links
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
