Siemens 3RF2 Contactor, 230V Coil, 3-Pole, 50 A 230V, 2 NO, 600V

Subtotal (1 unit)*

€294.70

(exc. VAT)

€362.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€294.70

*price indicative

RS Stock No.:
156-589
Mfr. Part No.:
3RF2450-1AB55
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

600V

Contact Current

50A

Series

3RF2

Function

Safety

Normal State Configuration

2 NO

Terminal Type

Screw

Operational Current Ie

50A

Minimum Operating Temperature

-25°C

Contactor Application

Safety, Solid-State Contactor

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Depth

130mm

Width

120mm

Length

95mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Pole and Throw Configuration

2 Phase

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for optimum efficiency in three phase applications, seamlessly managing loads with impressive reliability. Designed for a wide operational voltage range, it accommodates both 48V to 600V AC, making it a versatile choice for various industrial settings. Its zero point switching function ensures minimal energy loss, while the robust design guarantees high performance even under challenging conditions.

Shock and vibration resistant

Wide temperature range

Side by side mounting

Advanced thermal management

International standards compliant

Flexible conductor cross section support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy