Siemens 3RF24 Contactor, 230V Coil, 3-Pole, 50 A 230V, 3 NO, 600V
- RS Stock No.:
- 156-592
- Mfr. Part No.:
- 3RF2450-3AC55
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€364.78
(exc. VAT)
€448.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.78 |
*price indicative
- RS Stock No.:
- 156-592
- Mfr. Part No.:
- 3RF2450-3AC55
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Series | 3RF24 | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 130mm | |
| Length | 150mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Series 3RF24 | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 130mm | ||
Length 150mm | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor offers exceptional performance and reliability for three phase AC applications. Designed for demanding operational environments, it effectively manages high current loads while ensuring minimal operational losses. With advanced zero point switching technology, it enhances the efficiency of your electrical systems by significantly reducing energy consumption.
Resistant to high temperatures
Complies with safety standards
User friendly for easy installation
Accommodates various input voltages
High surge current resistance
Optimised for three phase AC applications
Related links
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 160 W 230V 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF24 Contactor 4 V Coil 50 A 30V 600V
- Siemens 3RF2 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 23 W 110V 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF24 Contactor 230 V Coil 10.5 A 230V 600V
