Siemens 3RF24 Contactor, 230V Coil, 3-Pole, 50 A 230V, 2 NO, 600V
- RS Stock No.:
- 156-590
- Mfr. Part No.:
- 3RF2450-3AB55
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€294.70
(exc. VAT)
€362.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.70 |
*price indicative
- RS Stock No.:
- 156-590
- Mfr. Part No.:
- 3RF2450-3AB55
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Series | 3RF24 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 130mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Series 3RF24 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 130mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is the ideal solution for efficient power control in demanding industrial environments. Designed for three phase applications, it offers reliable operation within a wide voltage range, ensuring optimal performance even in challenging conditions. Its compact design allows for easy side by side mounting, making it a versatile choice for space constrained installations.
Zero point switching for efficiency
High surge voltage resistance
Wide temperature range
Flexible connections
Advanced thermal management
International standards compliant
Related links
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 160 W 230V 600V
- Siemens 3RF24 Contactor 4 V Coil 50 A 30V 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF2 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF24 Contactor 230 V Coil 40 A 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
