Siemens 3RF34 Contactor, 24V dc Coil, 3-Pole, 12.5 A 24V dc, 2 NO, 600V

Stock information currently inaccessible
RS Stock No.:
156-997
Mfr. Part No.:
3RF3412-2BB06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

600V

Contact Current

12.5A

Series

3RF34

Function

Safety

Normal State Configuration

2 NO

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

12.5A

Maximum Operating Temperature

60°C

Length

95mm

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529

Width

90mm

Depth

101mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for 3 phase AC control, offering high efficiency and reliability in demanding industrial environments. Featuring instantaneous switching and a robust design, it operates seamlessly between ambient temperatures of -25 to +60 °C. The contactor showcases advanced technology with low power loss during operation, ensuring energy savings while supporting a wide voltage range.

Robust construction for longevity

Wide voltage range for flexible integration

Compatible with various mounting methods

Low power loss for energy efficiency

High surge current resistance

Minimal maintenance required

Enhanced shock and vibration resis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy