Siemens SIRIUS 3RT12 and 3TF6 vacuum contactors Contactor, 575V, 600 V Coil, 3-Pole, 265 A, 355 kW 600V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-751
- Mfr. Part No.:
- 3RT1265-6AT36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,143.04
(exc. VAT)
€2,635.94
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,143.04 |
*price indicative
- RS Stock No.:
- 157-751
- Mfr. Part No.:
- 3RT1265-6AT36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 575V, 600V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 265A | |
| Series | SIRIUS 3RT12 and 3TF6 vacuum contactors | |
| Power Rating | 355kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 600V | |
| Operational Current Ie | 330A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 206mm | |
| Standards/Approvals | UL, UKCA, SN 31920, IEC 81346-2, IEC 61508-2, IEC 61508, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60529, IEC 60204-1, IEC 60068-2-30, EN ISO 13849-2, EN ISO 13849-1, EN 62061, EAC, CE, CCC | |
| Width | 145mm | |
| Length | 214mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 575V, 600V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 265A | ||
Series SIRIUS 3RT12 and 3TF6 vacuum contactors | ||
Power Rating 355kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 600V | ||
Operational Current Ie 330A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 206mm | ||
Standards/Approvals UL, UKCA, SN 31920, IEC 81346-2, IEC 61508-2, IEC 61508, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60529, IEC 60204-1, IEC 60068-2-30, EN ISO 13849-2, EN ISO 13849-1, EN 62061, EAC, CE, CCC | ||
Width 145mm | ||
Length 214mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS 3RT12 and 3TF6 vacuum contactors Contactor 600 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens SIRIUS 3RT12 and 3TF6 vacuum contactors Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 600 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 600 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 600 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 600 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 550 V Coil 265 A 2 NO/2 NC, 1kV
