Siemens 3RT12 Contactor, 380V, 420 V Coil, 3-Pole, 300 A, 400 kW 420V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-764
- Mfr. Part No.:
- 3RT1266-6AV36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,598.14
(exc. VAT)
€3,195.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,598.14 |
*price indicative
- RS Stock No.:
- 157-764
- Mfr. Part No.:
- 3RT1266-6AV36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 380V, 420V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 300A | |
| Series | 3RT12 | |
| Power Rating | 400kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 420V | |
| Operational Current Ie | 330A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 206mm | |
| Standards/Approvals | IEC 61508-2, IEC 60529, ISO 13849-2, ISO 13849-1 | |
| Length | 210mm | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 380V, 420V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 300A | ||
Series 3RT12 | ||
Power Rating 400kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 420V | ||
Operational Current Ie 330A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 206mm | ||
Standards/Approvals IEC 61508-2, IEC 60529, ISO 13849-2, ISO 13849-1 | ||
Length 210mm | ||
Width 145mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor is engineered for efficiency and reliability in challenging environments. The product boasts an impressive mechanical service life, ensuring long term performance and minimal downtime. With advanced insulation and surge voltage resistance, this contactor guarantees safety and stability in various industrial settings.
Robust auxiliary contacts for versatile use
Advanced insulation for safety
Long mechanical service life
Excellent surge voltage resistance
Optimised for low power loss
Wide temperature range
Related links
- Siemens 3RT12 Contactor 420 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 420 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 420 V Coil 225 A 2 NO/2 NC, 1kV
