Siemens SIRIUS Contactor, 380V, 420 V Coil, 3-Pole, 225 A, 315 kW 420V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-916
- Mfr. Part No.:
- 3RT1264-6AV36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,820.35
(exc. VAT)
€2,239.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,820.35 |
*price indicative
- RS Stock No.:
- 157-916
- Mfr. Part No.:
- 3RT1264-6AV36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 380V, 420V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 225A | |
| Power Rating | 315kW | |
| Series | SIRIUS | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 420V | |
| Operational Current Ie | 330A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 206mm | |
| Width | 145mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 380V, 420V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 225A | ||
Power Rating 315kW | ||
Series SIRIUS | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 420V | ||
Operational Current Ie 330A | ||
Maximum Operating Temperature 60°C | ||
Depth 206mm | ||
Width 145mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor is designed for superior performance in AC-3e and AC-3 applications, handling a robust operational current of up to 225 A. With its high performance insulation voltage and surge voltage resistance, it ensures reliable operation even in demanding environments. Engineered for versatile functionality, this device includes conventional auxiliary contacts and offers excellent shock resistance.
High current capacity
Durable with 10 million cycles
Versatile for vacuum and AC
Advanced insulation
Compact and flexible mounting
Auxiliary contacts included
Optimised for communication
Energy efficient
Related links
- Siemens 3RT1 Contactor 420 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 420 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 420 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 300 A 2 NO/2 NC, 1kV
