Siemens 3RT12 Contactor, 380V, 420 V Coil, 3-Pole, 400 A, 560 kW 420V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-933
- Mfr. Part No.:
- 3RT1275-6AV36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,160.79
(exc. VAT)
€3,887.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,160.79 |
*price indicative
- RS Stock No.:
- 157-933
- Mfr. Part No.:
- 3RT1275-6AV36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 380V, 420V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 400A | |
| Series | 3RT12 | |
| Power Rating | 560kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 610A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 420V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 217mm | |
| Width | 160mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 380V, 420V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 400A | ||
Series 3RT12 | ||
Power Rating 560kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 610A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 420V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 217mm | ||
Width 160mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor is designed for optimal performance in industrial applications, offering high reliability and exceptional operational versatility. It can efficiently handle operational currents of up to 400 A at various voltages including 400 V and 690 V, making it suitable for a wide range of electrical installations. This device combines robust construction with a compact design, facilitating easy installation while significantly reducing power loss.
High operational efficiency
Compact design for space optimization
Durable construction for tough environments
Wide temperature range
Exceptional power handling
Low power loss
Easy installation
Finger safe protection
Related links
- Siemens 3RT12 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 420 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 420 V Coil 225 A 2 NO/2 NC, 1kV
