Siemens 3RF24 Solid State Contactor, 3-Pole, 40 A, 600V
- RS Stock No.:
- 158-003
- Mfr. Part No.:
- 3RF2440-1AC55
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€323.41
(exc. VAT)
€397.79
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.41 |
*price indicative
- RS Stock No.:
- 158-003
- Mfr. Part No.:
- 3RF2440-1AC55
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 40A | |
| Series | 3RF24 | |
| Function | Safety | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 95mm | |
| Depth | 130mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 40A | ||
Series 3RF24 | ||
Function Safety | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 95mm | ||
Depth 130mm | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Advanced solid state contactor is designed for three phase applications, providing unparalleled performance and reliability. Engineered for robust environments, this device ensures efficient zero point switching operations while handling substantial operational currents. Its innovative design supports a wide operational voltage range, making it suitable for various industrial settings.
High surge current resistance
IP20 protection class
Complies with EMC standards
Easy installation with flexible mounting
Secure screw type terminals
Supports various conductor sizes
Includes ON delay timing
Related links
- Siemens 3RF24 Solid State Contactor 40 A, 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 230 V Coil 80 W 230V 600V
- Sensata / Crydom DRC Solid State Contactor 500 mA 18V dc, 480V ac
- Sensata / Crydom DRC Solid State Contactor 8 mA 1 NO/1 NC, 230V ac
- Sensata / Crydom DRH Solid State Contactor 20 A 4 V dc, 32V dc
- Sensata / Crydom DRC Solid State Contactor 7.6 A 400V ac
