Siemens 3RF24 Contactor, 110V Coil, 3-Pole, 40 A 110V, 2 NO, 600V
- RS Stock No.:
- 156-583
- Mfr. Part No.:
- 3RF2440-1AB35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€258.38
(exc. VAT)
€317.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.38 |
*price indicative
- RS Stock No.:
- 156-583
- Mfr. Part No.:
- 3RF2440-1AB35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 40A | |
| Series | 3RF24 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Width | 90mm | |
| Depth | 128mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 40A | ||
Series 3RF24 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Width 90mm | ||
Depth 128mm | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for reliable, efficient performance in three phase applications. Designed to handle high current loads, it operates seamlessly within a range of voltage configurations, making it suitable for various industrial environments. Its robust construction features advanced zero point switching technology, ensuring minimal power loss and maximising operational safety.
High surge voltage resistance for durability
Compact design for tight spaces
Low power loss for efficiency
Optimised for high temperatures
Finger safe touch protection
Supports various control supply voltages
Easy installation with screw type terminals
Low on delay time for quick response
Resistant to environmental factors
Related links
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 23 W 110V 600V
- Siemens 3RF24 Contactor 230 V Coil 40 A 2 NO, 600V
- Siemens 3RF2 Contactor 3-Pole 2 NO, 600V
- Siemens SIRIUS Contactor 3-Pole 2 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 121 W 125V 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
