Siemens 3RF24 Contactor, 230V Coil, 3-Pole, 50 A, 160 W 230V, 3 NO, 600V
- RS Stock No.:
- 156-591
- Mfr. Part No.:
- 3RF2450-1AC55
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€364.78
(exc. VAT)
€448.68
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €364.78 |
*price indicative
- RS Stock No.:
- 156-591
- Mfr. Part No.:
- 3RF2450-1AC55
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Power Rating | 160W | |
| Series | 3RF24 | |
| Mount Type | Screw, Side | |
| Function | Self Locking | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Solid-State Contactor | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, CSA, C-Tick (RCM), EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Length | 130mm | |
| Depth | 130mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Power Rating 160W | ||
Series 3RF24 | ||
Mount Type Screw, Side | ||
Function Self Locking | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Solid-State Contactor | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, CSA, C-Tick (RCM), EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
Length 130mm | ||
Depth 130mm | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF24 Contactor 4 V Coil 50 A 30V 600V
- Siemens 3RF24 Contactor 3-Pole 23 W 110V 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF2 Contactor 3-Pole 160 W 125V 600V
- Siemens 3RF24 Contactor 230 V Coil 10.5 A 230V 600V
