Siemens 3RT Contactor, 127V, 96 V Coil, 3-Pole, 65 A, 90 kW 127V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 159-807
- Mfr. Part No.:
- 3RT1056-6PF35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,224.60
(exc. VAT)
€1,506.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,224.60 |
*price indicative
- RS Stock No.:
- 159-807
- Mfr. Part No.:
- 3RT1056-6PF35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V, 96V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 65A | |
| Power Rating | 90kW | |
| Series | 3RT | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 127V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 215A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Length | 172mm | |
| Depth | 170mm | |
| Width | 120mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V, 96V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 65A | ||
Power Rating 90kW | ||
Series 3RT | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 127V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 215A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Length 172mm | ||
Depth 170mm | ||
Width 120mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor delivers unrivalled performance for AC and DC applications, expertly designed for reliability and longevity. It operates efficiently at high currents and voltages, making it ideal for controlling electric motors and other heavy loads. Its robust construction ensures it can withstand tough operating conditions, while sophisticated electronic controls enhance its functionality.
Integrated auxiliary contacts for added functionality
Suitable for altitudes up to 2000 meters
Shock resistant design for mechanical stress protection
Busbar control for efficient energy management
Screw terminal for reliable connections
Complies with international safety standards
Related links
- Siemens 3RT Contactor 96 V Coil 65 A 1 NO/1 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 400 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 300 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 1 NO/1 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 220 V Coil 65 A 2 NO/2 NC, 1kV
