Siemens 3RT Contactor, 200V, 220 V Coil, 3-Pole, 68 A, 90 kW 220V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-814
- Mfr. Part No.:
- 3RT1064-6AM36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€984.64
(exc. VAT)
€1,211.11
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €984.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-814
- Mfr. Part No.:
- 3RT1064-6AM36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 200V, 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 68A | |
| Series | 3RT | |
| Power Rating | 90kW | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 160A | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 210mm | |
| Depth | 202mm | |
| Width | 145mm | |
| Standards/Approvals | UL, IEC 60529, CCC, CE, EAC, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, ISO 13849-1, UKCA | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 200V, 220V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 68A | ||
Series 3RT | ||
Power Rating 90kW | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Operational Current Ie 160A | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 210mm | ||
Depth 202mm | ||
Width 145mm | ||
Standards/Approvals UL, IEC 60529, CCC, CE, EAC, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, ISO 13849-1, UKCA | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 220 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 220 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 220 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 220 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 220 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 220 V Coil 265 A 2 NO/2 NC, 1kV
