Siemens 3RT1 Contactor, 200V, 277 V Coil, 3-Pole, 265 A, 132 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-959
- Mfr. Part No.:
- 3RT1065-6SP36-3PA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,572.12
(exc. VAT)
€1,933.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,572.12 |
*price indicative
- RS Stock No.:
- 159-959
- Mfr. Part No.:
- 3RT1065-6SP36-3PA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V, 277V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 265A | |
| Power Rating | 132kW | |
| Series | 3RT1 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 277V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 330A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 202mm | |
| Length | 210mm | |
| Width | 145mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, o ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V, 277V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 265A | ||
Power Rating 132kW | ||
Series 3RT1 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 277V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 330A | ||
Maximum Operating Temperature 60°C | ||
Depth 202mm | ||
Length 210mm | ||
Width 145mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, o ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a robust solution for high-performance applications, designed to handle substantial loads with ease. Engineered for reliability, The Siemens power contactor excels in control for AC and DC circuits, making it ideal for various industrial environments.
Delivers reliable performance across diverse industrial applications
Provides significant mechanical service life for long-lasting use
Certified safe for use with standard safety features integrated
Related links
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V ac/dc Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 2 NO/2 NC, 1kV
