Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 25 A, 11 kW 110V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€108.38

(exc. VAT)

€133.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.38

*price indicative

RS Stock No.:
160-450
Mfr. Part No.:
3RT2026-2AF04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Series

3RT2

Power Rating

11kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

110V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-2, ISO 13849-1, o IEC 60529

Width

45mm

Length

102mm

Depth

144mm

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for reliable control in demanding industrial environments. This state-of-the-art device operates efficiently in AC-3 and AC-3e categories, capable of handling operational currents up to 25 A. Built with robust auxiliary circuits and a mechanical service life of up to 10 million cycles, it is designed to withstand rigorous applications.

Removable auxiliary switch for added functionality

Spring loaded terminals for secure and easy installation

High insulation voltage resilience at rated values

Complies with stringent safety regulations

Compact dimensions for space constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy