Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 7 A, 3 kW 110V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-633
- Mfr. Part No.:
- 3RT2015-2AF04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€57.92
(exc. VAT)
€71.24
(inc. VAT)
- Ready to ship from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | €57.92 |
*price indicative
- RS Stock No.:
- 160-633
- Mfr. Part No.:
- 3RT2015-2AF04
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Length | 58mm | |
| Standards/Approvals | EN ISO 13849-2, CCC, CE, DIN EN 60715, EAC, EN 62061, EN ISO 13849-1, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Length 58mm | ||
Standards/Approvals EN ISO 13849-2, CCC, CE, DIN EN 60715, EAC, EN 62061, EN ISO 13849-1, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 690V
