Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 9 A, 4 kW 110V, 2 NO/2 NC, 690V
- RS Stock No.:
- 161-153
- Mfr. Part No.:
- 3RT2016-2AF04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€60.73
(exc. VAT)
€74.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.73 |
*price indicative
- RS Stock No.:
- 161-153
- Mfr. Part No.:
- 3RT2016-2AF04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 121mm | |
| Width | 45mm | |
| Standards/Approvals | ISO 13849-1, IEC 61508-2, IEC 60529, ISO 13849-2 | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Depth 121mm | ||
Width 45mm | ||
Standards/Approvals ISO 13849-1, IEC 61508-2, IEC 60529, ISO 13849-2 | ||
Length 70mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed to meet high-performance demands in various industrial applications. With its robust construction and advanced engineering, this device ensures reliable control of electrical circuits while providing exceptional performance under varying conditions.
Robust environmental tolerance for operation in extreme temperatures
Designed for easy integration with existing automation setups
Faulty switching rate of 1 per 100 million ensures exceptional reliability
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V 690V
