Siemens 3RT2 Contactor, 130V, 95 V Coil, 3-Pole, 38 A, 18.5 kW 130V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€251.54

(exc. VAT)

€309.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€251.54

*price indicative

RS Stock No.:
160-498
Mfr. Part No.:
3RT2028-2NF30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

130V, 95V

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Power Rating

18.5kW

Series

3RT2

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Terminal

Contactor Application

Safety

Control Circuit Voltage Uc

130V

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Depth

107mm

Width

45mm

Length

102mm

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529

COO (Country of Origin):
DE
The Siemens power contactor is engineered for reliability and efficiency in demanding industrial environments. This robust contactor features a 3-pole configuration designed to handle an operational current of up to 38 A, making it ideal for controlling motors and heavy machinery.

Versatile voltage accommodation for diverse industrial requirements

Supports both AC and DC control circuits for enhanced usability

Equipped with auxiliary contacts for additional control options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy