Siemens 3RT2 Contactor, 130V, 95 V Coil, 3-Pole, 10 A, 33 kVA 130V, 1 NO, 690V
- RS Stock No.:
- 161-109
- Mfr. Part No.:
- 3RT2628-1NF35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€405.44
(exc. VAT)
€498.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €405.44 |
*price indicative
- RS Stock No.:
- 161-109
- Mfr. Part No.:
- 3RT2628-1NF35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 95V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Power Rating | 33kVA | |
| Series | 3RT2 | |
| Function | Capacitive Load | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 47.6A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 130V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 150mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 130V, 95V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Power Rating 33kVA | ||
Series 3RT2 | ||
Function Capacitive Load | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 47.6A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 130V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 150mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is engineered for superior performance in AC-6b applications, facilitating efficient control of reactive power. Designed for reliability, it operates within a broad temperature range and features an integrated varistor for enhanced protection. This model is perfect for environments with demanding installation requirements, given its robust mechanical and electrical endurance.
Integrated varistor for enhanced protection
Operates up to 2000 m altitude
Robust mechanical service life
DIN rail installation for easy mounting
Supports multiple conductor cross sections
Withstands high humidity and long storage
Fast acting auxiliary contacts for quick response
Related links
- Siemens 3RT2 Contactor 95 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 18.5 kW, 3 NO
- Siemens 3RT2 Contactor 95 V Coil 11 kW, 3 NO
