Siemens 3RT2 Contactor, 130V, 95 V Coil, 3-Pole, 24 A, 16.7 kVA 130V, 1 NO, 690V
- RS Stock No.:
- 160-904
- Mfr. Part No.:
- 3RT2625-1NF35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€230.84
(exc. VAT)
€283.93
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €230.84 |
*price indicative
- RS Stock No.:
- 160-904
- Mfr. Part No.:
- 3RT2625-1NF35
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 130V, 95V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 24A | |
| Series | 3RT2 | |
| Power Rating | 16.7kVA | |
| Function | Capacitor Switching | |
| Mount Type | Vertical | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Capacitor Contactor | |
| Operational Current Ie | 24A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 165mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Length | 135mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 130V, 95V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 24A | ||
Series 3RT2 | ||
Power Rating 16.7kVA | ||
Function Capacitor Switching | ||
Mount Type Vertical | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Capacitor Contactor | ||
Operational Current Ie 24A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 165mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Length 135mm | ||
Width 45mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 95 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 11 kW, 3 NO
- Siemens 3RT2 Contactor 95 V Coil 18.5 kW, 3 NO
