Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 7 A, 3 kW 120V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€60.65

(exc. VAT)

€74.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.65

*price indicative

RS Stock No.:
160-514
Mfr. Part No.:
3RT2015-2AK64-3MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V, 120V

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Power Rating

3kW

Series

3RT2

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

120V

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Length

70mm

Width

45mm

Standards/Approvals

IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529

Depth

121mm

COO (Country of Origin):
DE
The Siemens power contactor designed for AC operation, making it a versatile component in industrial installations. With a compact size and robust construction, it ensures reliable performance in demanding environments.

Low power loss during operation leads to energy efficiency

Rated for high insulation voltage to enhance safety in operation

Compatible with various operating voltages for flexibility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy