Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 7 A, 3 kW 240V, 1 NO, 690V
- RS Stock No.:
- 160-535
- Mfr. Part No.:
- 3RT2015-2AP61-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.54
(exc. VAT)
€49.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.54 |
*price indicative
- RS Stock No.:
- 160-535
- Mfr. Part No.:
- 3RT2015-2AP61-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
Width 45mm | ||
Depth 73mm | ||
Length 70mm | ||
- COO (Country of Origin):
- DE
Siemens 3RT2 Series Contactor, 3 Poles, 220 to 240V Coil Voltage - 3RT2015-2AP61-1AA0
This contactor is a high-performance industrial component designed for control applications in automation and electrical systems. Optimised for surface mounting, this model measures 45mm in width and 73mm in depth, providing reliable operation within a wide temperature It features a coil voltage of 220 to 240V and is engineered to handle up to 7A load current, making it suitable for various demanding scenarios.
Features & Benefits
• Designed for efficient switching in 3-phase applications
• Supports a high voltage rating of up to 690V
• Features a spring-loaded terminal type for secure connections
• Includes one normally open auxiliary contact configuration
• Capable of handling a power rating of 3kW
• Offers impressive mechanical longevity with up to 30 million cycles
Applications
• Used for controlling motors in automation systems
• Ideal for switching electrical circuits in manufacturing environments
• Utilised in various electrical requiring high load capacities
• Can be implemented in industrial machinery for enhanced operational reliability
What type of terminals does it utilise for connections?
It employs spring-loaded terminals, ensuring robust and secure connections for both main and auxiliary circuits.
How does the coil voltage range impact functionality?
The coil voltage range of 220 to 240V provides flexibility, allowing it to operate effectively across different supply voltage conditions and enhancing compatibility with various systems.
What are the ambient conditions it can withstand?
The contactor operates effectively within a temperature range of -25°C to +60°C and can be stored safely at temperatures from -55°C to +80°C, accommodating a variety of environmental conditions.
Related links
- Siemens 3RT2 Contactor 240 V Coil 7 A 1 NO, 690V
- Siemens 3RT2 Contactor 240 V Coil 7 A 1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 220V ac 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NO, 690V
- Siemens 3RT2 Contactor 240 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 240 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 240 V Coil 36 A 1 NO, 690V
