Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 7 A, 3 kW 24V, 1 NO, 690V
- RS Stock No.:
- 160-647
- Mfr. Part No.:
- 3RT2015-2AB01-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.54
(exc. VAT)
€49.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.54 |
*price indicative
- RS Stock No.:
- 160-647
- Mfr. Part No.:
- 3RT2015-2AB01-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | |
| Length | 70mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | ||
Length 70mm | ||
Width 45mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for optimal performance in a variety of applications, assuring reliability and energy efficiency. Designed with technological precision, this contactor aids in controlling electrical power circuits smoothly and efficiently while maintaining safety standards.
Provides effective thermal management thanks to its advanced cooling features
Features compact dimensions to save space in control panels
Boasts environmental certifications to assure eco-friendly operation
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
