Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 24 A, 16.7 kVA, 1 NO, 690V
- RS Stock No.:
- 160-891
- Mfr. Part No.:
- 3RT2625-1AK65
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.26
(exc. VAT)
€157.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.26 |
*price indicative
- RS Stock No.:
- 160-891
- Mfr. Part No.:
- 3RT2625-1AK65
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 24A | |
| Power Rating | 16.7kVA | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 24A | ||
Power Rating 16.7kVA | ||
Series 3RT2 | ||
Normal State Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is designed for high performance applications, providing reliable functionality in controlling motor circuits. This robust and durable device integrates seamlessly into industrial environments, delivering impressive operational capabilities up to 16.7 kVAr at 400 V. With a sleek, compact size of S0 and protective features like an IP20 rating, it ensures safe operation while helping to manage power effectively.
Efficient power management
Compact design for tight spaces
Robust construction for longevity
High corrosion resistance
Advanced fault tolerance
User friendly screw type terminals
Superior thermal performance
Meets IEC standards
Related links
- Siemens 3RT2 Contactor 120 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 280 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 24V 690V
- Siemens 3RT2 Contactor 120 V Coil 18 A 1 NO/1 NC, 690V
- Siemens 3RT26 Contactor 3-Pole 16.7 kVA 110V 690V
