Siemens 3RT2 Contactor, 200V, 280 V Coil, 3-Pole, 24 A, 16.7 kVA, 1 NO, 690V
- RS Stock No.:
- 160-901
- Mfr. Part No.:
- 3RT2625-1NP35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€230.84
(exc. VAT)
€283.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.84 |
*price indicative
- RS Stock No.:
- 160-901
- Mfr. Part No.:
- 3RT2625-1NP35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V, 280V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 24A | |
| Power Rating | 16.7kVA | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V, 280V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 24A | ||
Power Rating 16.7kVA | ||
Series 3RT2 | ||
Normal State Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals No | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is engineered for robust performance in industrial applications, designed specifically to handle demanding operational environments. It combines the capabilities of reactive power management with resilient construction, making it an ideal choice for both AC and DC operations. This compact yet powerful device excels in controlling high currents with efficiency and safety in mind.
High electrical endurance
Surge protection with varistor
Compact design
Versatile connection options
Extreme condition rating
Safety standard compliance
Efficient power management
Diverse industrial use
Related links
- Siemens 3RT2 Contactor 280 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 24V 690V
- Siemens 3RT26 Capacitor Contactor 280 V Coil 3 NO
- Siemens 3RT2 Contactor 280 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 32 A 1 NO/1 NC, 690V
