Siemens 3RT2 Contactor, 230V Coil, 4-Pole, 80 A, 37 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-920
- Mfr. Part No.:
- 3RT2545-1AP00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€426.13
(exc. VAT)
€524.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.13 |
*price indicative
- RS Stock No.:
- 160-920
- Mfr. Part No.:
- 3RT2545-1AP00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 140mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 140mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for high performance in industrial applications, brings reliability and advanced capabilities to your operations. Engineered for AC-3 service with a promised operational current of 80 A, this robust four pole solution excels in managing high electrical loads. It caters to various applications with its diverse operational ratings, allowing seamless integration in a range of environments.
Dual NO and NC contacts for versatility
Robust for long mechanical service life
Excellent insulation and surge resistance
Optimised for wide temperature ranges
Easy mounting and secure terminals
Related links
- Siemens 3RT2 Contactor 4-Pole 37 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 30 kW 690V
- Siemens 3RT2 Contactor 4-Pole 4 kW 230V ac 690V
- Siemens 3RT2 Contactor 240 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 37 kW 24V 690V
- Siemens 3RT2 Contactor 4-Pole 37 kW 110V 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V ac 690V
