Siemens 3RT2 Contactor, 110V Coil, 4-Pole, 80 A, 37 kW 110V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€426.13

(exc. VAT)

€524.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€426.13

*price indicative

RS Stock No.:
161-123
Mfr. Part No.:
3RT2545-1AF00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

4

Contact Voltage

690V

Contact Current

80A

Power Rating

37kW

Series

3RT2

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor, Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

125A

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Width

70mm

Standards/Approvals

ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1

Length

140mm

Depth

152mm

COO (Country of Origin):
DE
The Siemens Power Contactor represents cutting edge design and engineering, delivering robust performance for substantial electrical loads. It is specifically engineered for AC-3 applications, supporting extensive operational currents and offering a remarkable mechanical service life of up to 10 million cycles. Designed for versatility, this compact yet powerful unit operates reliably across a wide temperature range, ensuring optimal performance in diverse environments.

Strong insulation and surge resistance

Low power losses for efficiency

Wide temperature range

Compact for tight spaces

Secure screw type terminals

High shock resistance

Compliant with environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy