Siemens 3RT2 Contactor, 230V Coil, 4-Pole, 80 A, 37 kW 230V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-918
- Mfr. Part No.:
- 3RT2545-1AL20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€426.13
(exc. VAT)
€524.14
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €426.13 |
*price indicative
- RS Stock No.:
- 160-918
- Mfr. Part No.:
- 3RT2545-1AL20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Mount Type | Vertical | |
| Function | Mirror Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, UL, CE, cULus, EAC, RCM, RoHS | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 152mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Mount Type Vertical | ||
Function Mirror Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, UL, CE, cULus, EAC, RCM, RoHS | ||
Length 140mm | ||
Width 70mm | ||
Depth 152mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 4-Pole 37 kW 690V
- Siemens 3RT2 Contactor 4-Pole 30 kW 690V
- Siemens 3RT2 Contactor 240 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 37 kW 24V 690V
- Siemens 3RT2 Contactor 4-Pole 37 kW 110V 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
