Siemens 3RT2 Contactor, 120V Coil, 3-Pole, 9 A, 4 kW 120V, 1 NO, 690V
- RS Stock No.:
- 160-967
- Mfr. Part No.:
- 3RT2016-1AK21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€43.69
(exc. VAT)
€53.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €43.69 |
*price indicative
- RS Stock No.:
- 160-967
- Mfr. Part No.:
- 3RT2016-1AK21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 22A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Length | 58mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 22A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
Length 58mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for high performance in controlling motor applications with efficiency and reliability. With its robust construction and advanced design, it caters to a variety of operational requirements and environmental conditions.
Advanced insulation design for enhanced safety and performance
Flexible connection options for various conductor sizes improve adaptability
Meeting industry standards for safety and performance to ensure compliance
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
