Siemens 3RT2 Contactor, 120V Coil, 3-Pole, 9 A, 4 kW 120V, 3 NO/2 NC, 690V
- RS Stock No.:
- 160-968
- Mfr. Part No.:
- 3RT2016-1CK27
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€84.41
(exc. VAT)
€103.82
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €84.41 |
*price indicative
- RS Stock No.:
- 160-968
- Mfr. Part No.:
- 3RT2016-1CK27
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Mirror Contact | |
| Mount Type | Surface | |
| Normal State Configuration | 3 NO/2 NC | |
| Auxiliary Contact Configuration | 3 NO/2 NC | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL | |
| Length | 58mm | |
| Depth | 117mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Mirror Contact | ||
Mount Type Surface | ||
Normal State Configuration 3 NO/2 NC | ||
Auxiliary Contact Configuration 3 NO/2 NC | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL | ||
Length 58mm | ||
Depth 117mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 120V 1kV
