Siemens 3RT2 Contactor, 200V, 280 V Coil, 3-Pole, 18.5 kW, 3 NO
- RS Stock No.:
- 670-265
- Mfr. Part No.:
- 3RT2028-2NP30
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€251.54
(exc. VAT)
€309.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.54 |
*price indicative
- RS Stock No.:
- 670-265
- Mfr. Part No.:
- 3RT2028-2NP30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 200V, 280V | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Width | 45mm | |
| Depth | 107mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 200V, 280V | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Width 45mm | ||
Depth 107mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to efficiently control electrical circuits, offering reliable operation in demanding industrial environments. Featuring three poles and a maximum operational current of 38 A, it excels in applications requiring robust performance. Its integrated varistor ensures enhanced surge protection, while its Compact design allows for easy installation on standard DIN rails. With operational capabilities across a wide voltage range of 200 to 280 V AC/DC, this contactor operates seamlessly within harsh ambient conditions, withstanding temperatures from -25 °C to +60 °C. Trusted for its longevity, the product guarantees a mechanical service life of up to 10 million cycles, making it an Ideal choice for continuous use in automation tasks.
Integrated varistor provides exceptional surge voltage resistance, enhancing durability
High-performance mechanical life of up to 10 million operating cycles for extended usage
Wide ambient temperature range ensures reliable performance from -25 °C to +60 °C
Compatible with various electrical configurations, supporting both AC and DC control supply voltages
Compact footprint facilitates side-by-side mounting for space-efficient installations
Spring-loaded terminals simplify wiring and enhance connection reliability
Related links
- Siemens 3RT2 Contactor 280 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT Contactor 280 V Coil 13 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 280 V ac/dc Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 29 A 1 NO, 690V
- Siemens 3RT26 Capacitor Contactor 280 V Coil 3 NO
