Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole, 72.2 A, 50 kVA 155V, 2 NC, 690V
- RS Stock No.:
- 161-112
- Mfr. Part No.:
- 3RT2636-1NF35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€545.28
(exc. VAT)
€670.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.28 |
*price indicative
- RS Stock No.:
- 161-112
- Mfr. Part No.:
- 3RT2636-1NF35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 155V, 83V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 72.2A | |
| Power Rating | 50kVA | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 155V | |
| Operational Current Ie | 72.2A | |
| Maximum Operating Temperature | 60°C | |
| Width | 65mm | |
| Depth | 130mm | |
| Length | 114mm | |
| Standards/Approvals | ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 155V, 83V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 72.2A | ||
Power Rating 50kVA | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 155V | ||
Operational Current Ie 72.2A | ||
Maximum Operating Temperature 60°C | ||
Width 65mm | ||
Depth 130mm | ||
Length 114mm | ||
Standards/Approvals ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is engineered for superior performance in industrial applications, offering reliable operation within a wide temperature range. Designed to meet the demands of AC-6b applications, it integrates advanced features such as a varistor for enhanced protection and auxiliary contacts for added functionality.
Exceptional shock resistance for various environments
Wide operating temperature range
Simple and secure DIN rail mounting
Auxiliary contacts for operational flexibility
Low energy consumption for reduced costs
High touch protection for safe user interaction
Related links
- Siemens 3RT2 Contactor 3-Pole 50 kVA 230V 690V
- Siemens 3RT2 Contactor 83 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 83 V Coil 80 A 83 V 1kV
- Siemens 3RT26 Capacitor Contactor 3-Pole 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 155V 1 NO/1 NC, 1kV
