Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 80 A, 37 kW 42V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 161-125
- Mfr. Part No.:
- 3RT2045-1AD20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€343.38
(exc. VAT)
€422.36
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €343.38 |
*price indicative
- RS Stock No.:
- 161-125
- Mfr. Part No.:
- 3RT2045-1AD20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Mirror Contact, Motor Control | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | AC-3e, AC-3 | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | ISO 13849-1, IEC 60068-2-30, EN ISO 13849-1, EN 62061, IEC 60204-1, EN 60715, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 62061 | |
| Width | 70mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Mirror Contact, Motor Control | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application AC-3e, AC-3 | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals ISO 13849-1, IEC 60068-2-30, EN ISO 13849-1, EN 62061, IEC 60204-1, EN 60715, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 62061 | ||
Width 70mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 80 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 150V 1kV
