Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 80 A, 37 kW 42V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 161-129
- Mfr. Part No.:
- 3RT2045-1AD04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€365.72
(exc. VAT)
€449.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.72 |
*price indicative
- RS Stock No.:
- 161-129
- Mfr. Part No.:
- 3RT2045-1AD04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 42V | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 195mm | |
| Width | 70mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 42V | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 195mm | ||
Width 70mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed to excel in demanding industrial environments. With its robust construction and high operational reliability, it efficiently manages AC-3e and AC-3 loads up to 80 A. The product is tailored for a variety of applications ranging from automated systems to machinery control. Its advanced features provide optimal performance and a long operational lifespan, ensuring that your processes run smoothly without interruption.
Withstands high insulation voltage
Auxiliary contacts for enhanced control
Operates in extreme temperatures
Long mechanical service life
Screw type terminals for secure connections
IP20 rating for enhanced environmental protection
Easy mounting with minimal space requirements
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V ac 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 42V, 3 NO
