Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 95 A, 45 kW 120V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

€438.54

(exc. VAT)

€539.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€438.54

*price indicative

RS Stock No.:
161-216
Mfr. Part No.:
3RT2046-1AK64
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Power Rating

45kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

110A

Control Circuit Voltage Uc

120V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Maximum Operating Temperature

60°C

Width

70mm

Standards/Approvals

IEC 60068-2-30, DIN EN 60715, CE, CCC, UL, SN 31920, ISO 13849-1, IEC 81346-2, IEC 61508-2, IEC 60947-4-1

Depth

195mm

Length

140mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for reliable operation in demanding environments. The innovative design includes a combination of 2 NO and 2 NC auxiliary contacts, along with a modular construction that allows for seamless integration and maintenance. Built with high-grade materials, this product can withstand significant load challenges and ambient temperature extremes, ensuring longevity and stability during operation.

Superior thermal management with reduced power loss

Complies with global environmental safety standards

Long mechanical life of up to 10 million cycles

Compact and space efficient for confined spaces

Operates reliably in extreme temperatures

Includes built in overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy