Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 80 A, 37 kW 33V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

€487.36

(exc. VAT)

€599.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€487.36

*price indicative

RS Stock No.:
155-671
Mfr. Part No.:
3RT2045-1NB34
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

20V, 33V

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Series

3RT2

Power Rating

37kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

33V

Operational Current Ie

125A

Maximum Operating Temperature

60°C

Width

70mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

195mm

Length

140mm

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for robust performance in industrial applications, combines high operational efficiency with reliable functionality. Built to withstand demanding environments, it operates seamlessly in multiple configurations, supporting a range of voltage and current specifications. With integrated surge protection and advanced heat management, it promises exceptional durability and a long service life.

Advanced heat management

Integrated surge protection

Flexible voltage compatibility

Auxiliary contacts

Up to 10 million cycles

Compact size

Finger safe protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy