Siemens SIRIUS 3RA23 Contactor, 24V ac Coil, 3-Pole, 13 A, 11 kW 24V ac, 1 NO, 690V
- RS Stock No.:
- 161-336
- Mfr. Part No.:
- 3RA2326-8XB30-2AC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€247.40
(exc. VAT)
€304.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.40 |
*price indicative
- RS Stock No.:
- 161-336
- Mfr. Part No.:
- 3RA2326-8XB30-2AC2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Series | SIRIUS 3RA23 | |
| Power Rating | 11kW | |
| Mount Type | Surface | |
| Function | Valve, Pipe | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Standards/Approvals | No | |
| Depth | 97mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Series SIRIUS 3RA23 | ||
Power Rating 11kW | ||
Mount Type Surface | ||
Function Valve, Pipe | ||
Normal State Configuration 1 NO | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Standards/Approvals No | ||
Depth 97mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly represents the pinnacle of robust engineering, tailored for operational excellence in industrial applications. Designed to handle high loads with ease, it combines efficiency and versatility, making it ideal for use in demanding environments. With extensive operational parameters, including temperature tolerances and shock resistance.
High operational current capacity
Secure spring loaded terminals
Compact for tight spaces
Durable shock resistance
Integrated auxiliary contacts
Quick maintenance
Wide operating temperature range
Related links
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 24V ac 8.9V
- Siemens SIRIUS Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V ac 690V
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 230V ac 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
