Siemens SIRIUS 3RA23 Contactor, 230V ac Coil, 3-Pole, 13 A, 11 kW 230V ac, 3 NO, 690V
- RS Stock No.:
- 153-333
- Mfr. Part No.:
- 3RA2325-8XB30-2AL2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€201.90
(exc. VAT)
€248.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.90 |
*price indicative
- RS Stock No.:
- 153-333
- Mfr. Part No.:
- 3RA2325-8XB30-2AL2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Series | SIRIUS 3RA23 | |
| Power Rating | 11kW | |
| Mount Type | Surface | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Standards/Approvals | No | |
| Length | 114mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Series SIRIUS 3RA23 | ||
Power Rating 11kW | ||
Mount Type Surface | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Standards/Approvals No | ||
Length 114mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for modern industrial applications, offering exceptional reliability and versatility. Engineered for AC-3e/AC-3 use, it can handle a current of 17 A at 400 V, making it suitable for a range of motor control requirements. Featuring a compact design with a footprint that allows for easy installation on DIN rail, it includes spring-loaded terminals for efficient connections.
Compact DIN rail installation
Electrical and mechanical interlocks for safety
10 million cycles mechanical service life
Wide temperature range for versatility
Lightweight design
Shock resistant for dynamic conditions
Related links
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 24V ac 8.9V
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RA23 Contactor 120 V Coil 13 A 1 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 230V 690V
- Siemens SIRIUS Contactor 3-Pole 11 kW 24V ac 690V
