Siemens 3RA23 Contactor, 24V Coil, 3-Pole, 13 A, 11 kW 24V, 1 NO, 690V
- RS Stock No.:
- 161-334
- Mfr. Part No.:
- 3RA2326-8XB30-2AL2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€247.40
(exc. VAT)
€304.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.40 |
*price indicative
- RS Stock No.:
- 161-334
- Mfr. Part No.:
- 3RA2326-8XB30-2AL2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Series | 3RA23 | |
| Power Rating | 11kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 25A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Width | 90mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Series 3RA23 | ||
Power Rating 11kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 25A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Width 90mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly offers robust performance and reliable operation. With a rated current capacity of 25 A and exceptional mechanical service life of up to 10 million cycles, it guarantees longevity and efficiency for demanding industrial environments. The compact design allows for versatile installation options, featuring a spring-loaded terminal for quick and secure connections.
Long mechanical service life
Electrical and mechanical interlocks for safety
Spring loaded terminals for easy wiring
Shock resistance for reliable performance
Tolerates high ambient temperatures
Related links
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 230V 690V
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 110V 690V ac
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 230V ac 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V 690V
