Siemens 3RA23 Contactor, 230V Coil, 3-Pole, 21 A, 18.5 kW 230V, 1 NO, 690V
- RS Stock No.:
- 161-347
- Mfr. Part No.:
- 3RA2327-8XB30-2AL2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€329.32
(exc. VAT)
€405.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.32 |
*price indicative
- RS Stock No.:
- 161-347
- Mfr. Part No.:
- 3RA2327-8XB30-2AL2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 21A | |
| Power Rating | 18.5kW | |
| Series | 3RA23 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 97mm | |
| Length | 114mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 21A | ||
Power Rating 18.5kW | ||
Series 3RA23 | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 97mm | ||
Length 114mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is an exceptional solution for managing and controlling three phase AC motors. Featuring robust design and reliable operation, it supports a wide range of applications while ensuring optimal performance. Designed for use in demanding environments, this assembly excels in providing both electrical and mechanical interlock.
Robust three pole design
Enhanced shock resistance
IP20 rating for protection
Versatile temperature range
High electrical endurance
Mechanical life up to 10 million cycles
Compact for tight spaces
Related links
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 120 V ac Coil 21 A 1 NO, 690V
- Siemens SIRIUS 3RA23 Contactor 3-Pole 11 kW 230V ac 690V
