Siemens 3RA23 Contactor, 110V Coil, 3-Pole, 21 A, 18.5 kW 110V, 1 NO, 690V
- RS Stock No.:
- 161-525
- Mfr. Part No.:
- 3RA2328-8XB30-1AG2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€360.77
(exc. VAT)
€443.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.77 |
*price indicative
- RS Stock No.:
- 161-525
- Mfr. Part No.:
- 3RA2328-8XB30-1AG2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 21A | |
| Power Rating | 18.5kW | |
| Series | 3RA23 | |
| Function | Pipe, Valve | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Standards/Approvals | No | |
| Length | 101mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 21A | ||
Power Rating 18.5kW | ||
Series 3RA23 | ||
Function Pipe, Valve | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Standards/Approvals No | ||
Length 101mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is expertly designed to provide reliable performance in demanding applications. Featuring exceptional shock resistance and a robust mechanical service life, it ensures dependable operation in varied conditions. Compatibility with a wide range of operational voltages makes it versatile, while its compact size allows for seamless integration into existing setups.
Up to 10 million operating cycles
Shock resistance for AC and DC applications
Effective across a range of temperatures
Screw type terminals for secure connections
Multiple NO and NC contacts for flexibility
Compact for confined spaces
Related links
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 45 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 110V 690V ac
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V ac 690V
