Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 1 NC, 690V
- RS Stock No.:
- 162-080
- Mfr. Part No.:
- 3RT2016-2MB42-0KT0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€46.75
(exc. VAT)
€57.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €46.75 |
*price indicative
- RS Stock No.:
- 162-080
- Mfr. Part No.:
- 3RT2016-2MB42-0KT0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 22A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | ISO 13849-1, IEC 61508-2, IEC 60529, ISO 13849-2 | |
| Width | 45mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 22A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals ISO 13849-1, IEC 61508-2, IEC 60529, ISO 13849-2 | ||
Width 45mm | ||
Length 70mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor combines performance and reliability to enhance automation control in industrial applications. Ideal for medium voltage AC operations, it effectively switches power while maintaining optimal efficiency and safety.
Designed for easy installation on DIN rail systems
Featuring environmental product declaration for sustainability considerations
Compliant with international safety standards for peace of mind
Offers a user-friendly control circuit for simplified operation
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
