TE Connectivity ECK100B Contactor, 12V Coil, 1-Pole, 100 A, 5.5 W, NO/NC, 1kV
- RS Stock No.:
- 181-155
- Mfr. Part No.:
- 2071583-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€59.00
(exc. VAT)
€72.57
(inc. VAT)
- Plus 51 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | €59.00 |
*price indicative
- RS Stock No.:
- 181-155
- Mfr. Part No.:
- 2071583-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV | |
| Contact Current | 100A | |
| Series | ECK100B | |
| Power Rating | 5.5W | |
| Mount Type | Panel | |
| Normal State Configuration | NO/NC | |
| Number of Auxiliary Contacts | 1 | |
| Contactor Application | Automated Guided Vehicles (AGV), Battery Energy Storage Systems, DC Charging Station, Electric Forklift, Electric Vehicle, Photovoltaic Inverter | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 35mm | |
| Standards/Approvals | CCC approved, CE:724-00007, TUV:R50616669, UL:E82292 | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1kV | ||
Contact Current 100A | ||
Series ECK100B | ||
Power Rating 5.5W | ||
Mount Type Panel | ||
Normal State Configuration NO/NC | ||
Number of Auxiliary Contacts 1 | ||
Contactor Application Automated Guided Vehicles (AGV), Battery Energy Storage Systems, DC Charging Station, Electric Forklift, Electric Vehicle, Photovoltaic Inverter | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 35mm | ||
Standards/Approvals CCC approved, CE:724-00007, TUV:R50616669, UL:E82292 | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity ECK100B Contactor 1-Pole 5.5 W 1kV
- TE Connectivity ECK100B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECK100B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECK50B Contactor 1-Pole 5.5 W 1kV
- TE Connectivity ECK50B Contactor 1-Pole 5.5 W 1kV
- TE Connectivity ECK50B Contactor 1-Pole 6 W 1kV
- TE Connectivity AMP+ EVC 135 Contactor 1-Pole 1 NO, 900V
- TE Connectivity AMP+ EVC500 Contactor 1-Pole 1 NO, 900V
