TE Connectivity ECK100B Contactor, 24V Coil, 1-Pole, 100 A, 6 W, NO, 1kV
- RS Stock No.:
- 181-160
- Mfr. Part No.:
- 2071583-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€58.42
(exc. VAT)
€71.86
(inc. VAT)
- 60 unit(s) shipping from 10 December 2026
- Plus 60 unit(s) shipping from 28 January 2027
- Plus 120 unit(s) shipping from 04 March 2027
Units | Per unit |
|---|---|
| 1 + | €58.42 |
*price indicative
- RS Stock No.:
- 181-160
- Mfr. Part No.:
- 2071583-5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV | |
| Contact Current | 100A | |
| Power Rating | 6W | |
| Series | ECK100B | |
| Function | Motor Control, Undervoltage Monitoring | |
| Mount Type | Panel | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | NO | |
| Number of Auxiliary Contacts | 1 | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Photovoltaic Inverter, Electric Vehicle, Electric Forklift, DC Charging Station, Battery Energy Storage Systems, Automated Guided Vehicles (AGV) | |
| Maximum Operating Temperature | 85°C | |
| Width | 35mm | |
| Standards/Approvals | UL:E82292, TUV:R50616669, CE:724-00007, CCC approved | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 1 | ||
Contact Voltage 1kV | ||
Contact Current 100A | ||
Power Rating 6W | ||
Series ECK100B | ||
Function Motor Control, Undervoltage Monitoring | ||
Mount Type Panel | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration NO | ||
Number of Auxiliary Contacts 1 | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Photovoltaic Inverter, Electric Vehicle, Electric Forklift, DC Charging Station, Battery Energy Storage Systems, Automated Guided Vehicles (AGV) | ||
Maximum Operating Temperature 85°C | ||
Width 35mm | ||
Standards/Approvals UL:E82292, TUV:R50616669, CE:724-00007, CCC approved | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity ECK100B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECK100B Contactor 1-Pole 5.5 W 1kV
- TE Connectivity ECK100B Contactor 1-Pole 5.5 W 1kV
- TE Connectivity ECK50B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECK50B Contactor 1-Pole 5.5 W 1kV
- Durakool DEVR20 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR40 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR30 Contactor 1-Pole 5 W 1kV dc
