TE Connectivity ECK100B Contactor, 24V Coil, 1-Pole, 100 A, 6 W, NO/NC, 1kV
- RS Stock No.:
- 181-157
- Mfr. Part No.:
- 2071583-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€67.39
(exc. VAT)
€82.89
(inc. VAT)
- 20 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 11 February 2027
Units | Per unit |
|---|---|
| 1 + | €67.39 |
*price indicative
- RS Stock No.:
- 181-157
- Mfr. Part No.:
- 2071583-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV | |
| Contact Current | 100A | |
| Series | ECK100B | |
| Power Rating | 6W | |
| Mount Type | Panel | |
| Normal State Configuration | NO/NC | |
| Auxiliary Contact Configuration | NO | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 50A | |
| Contactor Application | EV Charging Applications, High voltage Applications like battery Energy Storage System, Solar Inverter | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CCC approved, CE:724-00007, TUV:R50616669, UL:E82292 | |
| Width | 35mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1kV | ||
Contact Current 100A | ||
Series ECK100B | ||
Power Rating 6W | ||
Mount Type Panel | ||
Normal State Configuration NO/NC | ||
Auxiliary Contact Configuration NO | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 50A | ||
Contactor Application EV Charging Applications, High voltage Applications like battery Energy Storage System, Solar Inverter | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CCC approved, CE:724-00007, TUV:R50616669, UL:E82292 | ||
Width 35mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity ECK100B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECK100B Contactor 1-Pole 5.5 W 1kV
- TE Connectivity ECK100B Contactor 1-Pole 5.5 W 1kV
- TE Connectivity ECK50B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECK50B Contactor 1-Pole 5.5 W 1kV
- TE Connectivity LEV100 Contactor 1-Pole 6 W 24V dc 900V
- TE Connectivity ECK50B Contactor 1-Pole 6 W 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V 1kV
