Schneider Electric TeSyS D Contactor, 400V ac Coil, 3-Pole, 12 A, 5.5 kW 415V, 3 NO, 690V ac
- RS Stock No.:
- 187-756
- Mfr. Part No.:
- LC1D12N7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€67.49
(exc. VAT)
€83.01
(inc. VAT)
- 52 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 06 November 2026
Units | Per unit |
|---|---|
| 1 + | €67.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-756
- Mfr. Part No.:
- LC1D12N7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | TeSyS D | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 415V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-4, CSA C22.2 No. 14, EN 60947-4-1, UL 508, RoHS | |
| Width | 77mm | |
| Depth | 86mm | |
| Length | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series TeSyS D | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 415V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-4, CSA C22.2 No. 14, EN 60947-4-1, UL 508, RoHS | ||
Width 77mm | ||
Depth 86mm | ||
Length 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
Schneider Electric LC1D Series Contactor, 12A Current Rating, 415V AC Coil Voltage - LC1D12N7
Features & Benefits
Applications
What is the recommended operating temperature range for optimal performance?
How does the auxiliary contact configuration enhance its functionality?
What types of loads can this contactor control effectively?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 415V 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 20 kW 380V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 415V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 25 kW 415V 690V ac
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 415V 690V ac
