Schneider Electric TeSys D Contactor, 400V ac Coil, 3-Pole, 28 A, 20 kW 380V, 3 NO, 690V ac
- RS Stock No.:
- 127-1732
- Mfr. Part No.:
- LC1DLKQ7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€126.13
(exc. VAT)
€155.14
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €126.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 127-1732
- Mfr. Part No.:
- LC1DLKQ7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 28A | |
| Series | TeSys D | |
| Power Rating | 20kW | |
| Function | Capacitor Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 380V | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, cUL, EAC, IEC, RoHS, CE | |
| Length | 45mm | |
| Width | 127mm | |
| Depth | 125mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 28A | ||
Series TeSys D | ||
Power Rating 20kW | ||
Function Capacitor Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 380V | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, cUL, EAC, IEC, RoHS, CE | ||
Length 45mm | ||
Width 127mm | ||
Depth 125mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1DLKQ7
Schneider Electric TeSys LC1 - D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 415V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 415V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 4 kW 380V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
