RS Better World

Schneider Electric TeSyS D Contactor, 400V ac Coil, 3-Pole, 1 NO/2 NC, 690V

Subtotal (1 unit)*

€533.91

(exc. VAT)

€656.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€533.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9906
Mfr. Part No.:
LC1DWK12V7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

400V ac

Number of Poles

3

Contact Voltage

690V

Series

TeSyS D

Mount Type

DIN Rail

Function

Capacitor Switching

Normal State Configuration

1 NO/2 NC

Auxiliary Contact Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw Clamp

Minimum Operating Temperature

-5°C

Contactor Application

Power Factor Correction

Maximum Operating Temperature

60°C

Width

85mm

Standards/Approvals

EN/IEC 60947-1 EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 IECEE CB Scheme UL CSA

Length

180mm

Depth

154mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
CZ

Schneider Electric LC1DWK12V7


TeSys Deca contactor, 3 poles (3NO), for switching 3-phase capacitor banks up to 63kVAR@400V 50Hz (104kVAR@690V). It provides a 400V 50/60 Hz AC coil, 1NO+2NC instantaneous auxiliary contacts, with front mounted early make poles and pre-wired damping resistors for current limitation. For operating rates until 240 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (85mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA) and compliant with shunt capacitors standard IEC 60831, Green Premium product (RoHS/REACh).

The Schneider Electric TeSys D series is a capacitor contactor which has 3 pole. It has control circuit voltage of 400 V ac. It is used in applications like power factor correction. The type of connection for control circuit is through screw clamp terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy